| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-014-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-014-540-803 |
317-014-540-803
| Heilind Number: | EDA317-014-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-014-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 14 positions, ensuring secure and efficient board-to-board connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durable protection, while the copper alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications in various industries. Its straight mount orientation further facilitates easy installation. Trust in the quality and performance of our Card Edge Connector for seamless integration in your PCB setups.

