| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-014-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-014-541-601 |
317-014-541-601
| Heilind Number: | EDA317-014-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-014-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually striking but also designed for optimal functionality. With a high amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its single row design with 14 positions offers ample space for secure connections. Crafted from Copper Alloy, the contact material ensures efficient signal transmission. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is effortless. Designed for straight mount orientation, installation is simple and hassle-free. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.

