| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-014-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-014-541-602 |
317-014-541-602
| Heilind Number: | EDA317-014-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-014-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions and a pitch of .156 inches, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees reliability in any application. The contact material, Copper Alloy, offers superior conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Upgrade your connectivity solutions with this essential component.

