| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-014-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-014-542-802 |
317-014-542-802
| Heilind Number: | EDA317-014-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-014-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at a maximum of 5A. With a pitch of .156 inches and two rows of 14 positions each, it offers seamless integration onto your PCB. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your PCB connections with this essential component.

