| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-014-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-014-542-803 |
317-014-542-803
| Heilind Number: | EDA317-014-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-014-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable Green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With 14 positions spread across two rows, it offers ample connectivity options. The Copper Alloy contacts provide efficient power transmission, capable of handling up to 5 A of current. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation and convenient .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB routing. Trust in this connector for secure and stable board-to-board connections in your electronic projects.

