| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-015-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-015-541-607 |
317-015-541-607
| Heilind Number: | EDA317-015-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-015-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 15 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensures reliable performance in various environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and secure attachment. Its straight mount orientation facilitates seamless PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Trust in this high-quality connector to meet your connectivity needs with precision and reliability.

