| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-015-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-015-541-608 |
317-015-541-608
| Heilind Number: | EDA317-015-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-015-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this connector features a single row with 15 positions, perfect for various applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures safety and longevity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With an amperage rating of 5A and an operating temperature range of -65 to 125°C, it's suitable for demanding environments. Whether for power or data transfer, this straight-mount connector offers secure and efficient board-to-board connectivity. Upgrade your setup with this essential component in the world of connectors.

