| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-016-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-016-540-802 |
317-016-540-802
| Heilind Number: | EDA317-016-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-016-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With its dual-row configuration and copper alloy contacts, it ensures reliable signal transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 16-position layout offers versatility in your electronic projects. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -65 to 125 °C, making it a dependable choice for your connectivity needs. Upgrade your setup with this essential connector, a must-have in any PCB assembly toolkit.

