| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-016-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-016-540-808 |
317-016-540-808
| Heilind Number: | EDA317-016-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-016-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a 5A amperage rating, this connector is suitable for a wide range of applications. Its compact design, with two rows of 16 positions and a .156-inch pitch, allows for efficient space utilization on the board. The straight mount orientation and .2-inch row spacing further enhance ease of installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.

