| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-016-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-016-541-604 |
317-016-541-604
| Heilind Number: | EDA317-016-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-016-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our advanced Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green hue, this essential component boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a single row configuration and a pitch of .156 inches, it offers reliable performance in a compact form factor. The 16 gold-plated contacts, made from high-quality Copper Alloy, guarantee efficient signal transmission. This connector is meticulously engineered for precision, with a row spacing of .2 inches and a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it meets the demands of diverse environments. Trust in this indispensable connector for seamless board-to-board connections in your electronic projects.

