| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-016-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-016-542-802 |
317-016-542-802
| Heilind Number: | EDA317-016-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-016-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connection with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a standard pitch of .156 inches and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation in various environments. With two rows and 16 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.

