| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-016-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-016-542-803 |
317-016-542-803
| Heilind Number: | EDA317-016-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-016-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers high performance, with a 5 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and reliability even in harsh operating conditions, with an impressive temperature range of -65 to 125 °C. With two rows and 16 positions, it facilitates efficient data transfer and signal integrity. The straight mount orientation simplifies installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a wide range of applications, this connector is a vital component in your PCB assembly.

