| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-016-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-016-542-804 |
317-016-542-804
| Heilind Number: | EDA317-016-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-016-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient power transmission. With two rows and sixteen positions, it provides ample connectivity options while the .156-inch pitch and .2-inch row spacing allow for precise installation. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for various applications, including industrial and automotive settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

