| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-017-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-017-541-601 |
317-017-541-601
| Heilind Number: | EDA317-017-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-017-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-quality component designed for seamless integration. Featuring a vibrant green color, it offers a sleek and visually appealing touch to your electronic setup. With an amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. Boasting a single row layout with 17 positions, it provides ample connectivity options. The copper alloy contact material delivers excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector is ideal for board-to-board PCB connections, guaranteeing efficient data transfer. Its straight mount orientation and wide operating temperature range of -65 to 125°C further enhance its versatility. Upgrade your electronic assemblies with this essential component for seamless performance.

