| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-017-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-017-541-602 |
317-017-541-602
| Heilind Number: | EDA317-017-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-017-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 17 positions, perfect for secure and reliable connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity in any application. Crafted from Copper Alloy, the contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 5 A and an operating temperature range of -65 to 125 °C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a valuable addition to any PCB assembly project. Elevate your connectivity solutions with this essential component.

