| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-017-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-017-541-603 |
317-017-541-603
| Heilind Number: | EDA317-017-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-017-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. Boasting a vibrant green color, this connector features a single row layout with 17 positions for seamless integration. Built to last, it offers a reliable 5A amperage capacity and operates flawlessly within a wide temperature range from -65 to 125°C. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precision in your board-to-board connections. Ideal for demanding environments, its straight mount orientation provides easy installation. Trust in our high-quality connector to meet your connectivity needs with excellence.

