| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-017-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-017-541-604 |
317-017-541-604
| Heilind Number: | EDA317-017-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-017-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with a generous 17 positions for optimal signal transfer. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the durable UL 94V-0 Diallyl Phthalate housing guarantees robustness in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and efficient signal routing. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's perfect for industrial and commercial use. Elevate your PCB connectivity with this essential component.

