| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-018-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-018-540-802 |
317-018-540-802
| Heilind Number: | EDA317-018-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-018-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a sturdy green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. With two rows of high-quality copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The precisely engineered .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient data transfer. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Elevate your PCB designs with this essential component, a perfect fit for various applications in the electronics industry.

