| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-018-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-018-541-678 |
317-018-541-678
| Heilind Number: | EDA317-018-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-018-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. Its single-row layout, with 18 positions and a pitch of .156 inches, ensures precise and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity even in demanding environments. With a maximum amperage of 5A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector to streamline your connectivity needs.

