317-018-542-802

Heilind Number:EDA317-018-542-802
Manufacturer:EDAC
Manufacturer Number:317-018-542-802
ECAD Model:
3D Model

Description:

317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 317-018-542-802
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA317-018-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal power transmission, with an amperage rating of 5 A. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers secure and efficient connections, with a pitch of .156 inches and row spacing of .2 inches. Boasting 18 positions, this connector facilitates seamless integration on your PCB board. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Trust in its quality and precision for your connectivity needs.