| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-018-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-018-542-807 |
317-018-542-807
| Heilind Number: | EDA317-018-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-018-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector ensures easy identification and organization. Made from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With two rows and 18 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver reliable performance, while a straight mount orientation simplifies installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial environments. Trust in this essential component for efficient board-to-board connectivity.

