| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-018-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-018-542-878 |
317-018-542-878
| Heilind Number: | EDA317-018-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-018-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. With a vibrant Green color and made from UL 94V-0 Diallyl Phthalate, it ensures both durability and compliance with safety standards. Featuring two rows of Copper Alloy contacts, this connector offers reliable conductivity for up to 18 positions with a pitch of .156 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. Upgrade your PCB connections with this essential connector, perfect for diverse electronic applications.

