| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-019-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-019-541-601 |
317-019-541-601
| Heilind Number: | EDA317-019-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-019-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a robust construction, featuring housing material made of UL 94V-0 Diallyl Phthalate and contact material composed of durable Copper Alloy. With a single row configuration and a pitch of .156 inches, it offers precise alignment and efficient signal transmission. The connector's green color not only adds a visually appealing touch but also signifies its compliance with industry standards. With a rating of 5 A, it ensures reliable power delivery, while its operating temperature range of -65 to 125°C guarantees optimal performance even in harsh environments. Whether for industrial applications or electronic projects, this Card Edge Connector is the perfect solution for your connectivity needs.

