| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-020-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-020-540-802 |
317-020-540-802
| Heilind Number: | EDA317-020-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-020-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration into your electronic systems. Designed with precision and reliability in mind, this connector features a vibrant green hue that stands out on your circuit board. Its durable UL 94V-0 Diallyl Phthalate housing ensures optimal safety and performance, while the copper alloy contact material guarantees efficient power transmission. With two rows and 20 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Whether you're designing industrial equipment or consumer electronics, our Card Edge Connector is the perfect choice for secure and stable board-to-board connections. Elevate your projects with this essential component, ensuring seamless functionality and longevity.

