| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-020-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-020-540-803 |
317-020-540-803
| Heilind Number: | EDA317-020-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-020-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, the connector features a vibrant green color for easy identification. Boasting a durable UL 94V-0 Diallyl Phthalate housing, it ensures robust and reliable performance in various environments. With two rows of copper alloy contacts offering a total of 20 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding applications. Explore its versatile uses in connecting boards and components effectively.

