| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-020-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-020-540-807 |
317-020-540-807
| Heilind Number: | EDA317-020-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-020-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in challenging environments. With two rows and a total of 20 positions, it offers ample connectivity options while maintaining a compact design. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity for optimal signal transmission. Designed for easy integration, it boasts a straight mount orientation with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for various industrial applications. Upgrade your electronic assemblies with this essential component for secure and efficient connections.

