| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-020-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-020-541-602 |
317-020-541-602
| Heilind Number: | EDA317-020-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-020-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 20 positions in a single row, with a .156-inch pitch and .2-inch row spacing, ensuring secure and efficient connections. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With an amperage rating of 5A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and precision of this green Card Edge Connector to meet your connectivity needs seamlessly.

