| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-020-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-020-541-604 |
317-020-541-604
| Heilind Number: | EDA317-020-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-020-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green color for easy identification. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures reliable and efficient power transmission. Its single-row configuration with 20 positions and a pitch of .156 inches offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for optimal performance in your projects.

