| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-020-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-020-541-607 |
317-020-541-607
| Heilind Number: | EDA317-020-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-020-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row of 20 positions and a contact material of Copper Alloy, it guarantees efficient transmission of signals. The .156-inch pitch and .2-inch row spacing offer precise alignment during assembly. Operating flawlessly at temperatures ranging from -65 to 125 °C, it’s a dependable choice for various applications, from consumer electronics to industrial machinery. Trust in this connector for secure and robust board-to-board connections.

