| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-020-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-020-542-802 |
317-020-542-802
| Heilind Number: | EDA317-020-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-020-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both performance and visual appeal. With a generous amperage rating of 5A, it provides reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the two rows of 20 positions each offer ample connectivity options. Its .156-inch pitch and .2-inch row spacing enable precise alignment on your board. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Install it effortlessly in a straight mount orientation for efficient use. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic assembly toolkit.

