| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-020-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-020-542-803 |
317-020-542-803
| Heilind Number: | EDA317-020-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-020-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup. Designed for optimal performance, the connector can handle up to 5A of current, ensuring reliable power transmission. Its housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With 20 positions and a pitch of .156 inches, it offers ample room for secure connections. The copper alloy contact material and straight mount orientation further enhance its stability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.

