| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-021-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-021-541-603 |
317-021-541-603
| Heilind Number: | EDA317-021-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-021-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector guarantees reliable performance, even in harsh environments. With a current rating of 5 A, it ensures efficient power transmission. Featuring a single row layout with 21 positions at a pitch of .156 inches, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees low resistance and high conductivity. Suitable for straight mounting orientation, it provides easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

