| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-021-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-021-541-604 |
317-021-541-604
| Heilind Number: | EDA317-021-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-021-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row of 21 positions, ensuring reliable data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees high performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. The vibrant green housing not only provides a visually appealing touch but also signifies its eco-friendly construction. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector operates smoothly in temperatures ranging from -65 to 125°C. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this indispensable connector, a must-have in any PCB assembly project.

