| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-021-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-021-541-608 |
317-021-541-608
| Heilind Number: | EDA317-021-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-021-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 21 positions, allowing for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Copper alloy contacts guarantee optimal conductivity, while the green color coding adds a visual touch. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated. Suitable for straight mounting orientation, it withstands extreme temperatures ranging from -65 to 125 °C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable Card Edge Connector.

