| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-540-808 |
317-022-540-808
| Heilind Number: | EDA317-022-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation. With a 5 A amperage rating, it delivers efficient power transmission. This connector boasts two rows with a total of 22 positions, allowing for versatile connections. The copper alloy contact material and .156 inch pitch guarantee secure and low-resistance contact. Its straight mount orientation and .2 inch row spacing offer easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for various applications in industries like telecommunications, automotive, and aerospace. Elevate your PCB interconnect solutions with this essential component.

