| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-540-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-540-878 |
317-022-540-878
| Heilind Number: | EDA317-022-540-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-540-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Featuring a vibrant green hue, this connector boasts a high amperage capacity of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers efficient signal transmission across 22 positions. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for diverse applications. Elevate your electronics assembly process with this essential connector.

