| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-541-602 |
317-022-541-602
| Heilind Number: | EDA317-022-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this green connector boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row of 22 positions, it offers efficient and reliable connection for your electronic components. The copper alloy contact material, combined with a 5A amperage rating, guarantees optimal performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Its straight mount orientation simplifies installation, while the operating temperature range of -65 to 125°C ensures suitability for a variety of environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

