| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-541-603 |
317-022-541-603
| Heilind Number: | EDA317-022-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row housing with 22 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your PCB connections with this high-quality component.

