| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-541-604 |
317-022-541-604
| Heilind Number: | EDA317-022-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features a single row with 22 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and with Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component, ideal for Board to Board PCB connections.

