| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-541-608 |
317-022-541-608
| Heilind Number: | EDA317-022-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, ensuring both reliability and visual appeal. With a single row layout and a total of 22 positions, it offers ample connectivity options for your circuit board. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient power transmission with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing make for easy and secure installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in a wide temperature range of -65 to 125 °C, this connector is suitable for various industries and environments. Elevate your electronic designs with this essential connector, a standout in our extensive lineup of PCB connectivity solutions.

