| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-541-678 |
317-022-541-678
| Heilind Number: | EDA317-022-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and .156-inch pitch offer easy installation. With 22 positions in a single row and a maximum amperage of 5A, it's perfect for various electronic devices. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees stability and performance even in extreme conditions. Elevate your PCB assembly with this essential component.

