| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-542-802 |
317-022-542-802
| Heilind Number: | EDA317-022-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green hue, this connector is not only visually striking but also offers exceptional performance. With a current rating of 5 A, it ensures stable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide 22 positions for secure connections. Whether in straight mount orientation or operating in harsh conditions from -65 to 125 °C, this connector delivers consistent functionality. Elevate your electronic designs with this essential component.

