| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-022-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-022-542-878 |
317-022-542-878
| Heilind Number: | EDA317-022-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-022-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 5A amperage capacity, it ensures reliable power transmission. The two-row design, with 22 positions, offers ample connectivity options. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees secure and efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. Ideal for board-to-board connections, this connector is a vital component for electronic assemblies.

