| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-024-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-024-540-801 |
317-024-540-801
| Heilind Number: | EDA317-024-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-024-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is meticulously crafted for optimal functionality, offering 24 positions across 2 rows for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Crafted from Copper Alloy, the contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with our innovative Card Edge Connector.

