| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-024-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-024-541-601 |
317-024-541-601
| Heilind Number: | EDA317-024-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-024-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration and a total of 24 positions, it offers precise and reliable contact for seamless data transmission. The copper alloy contact material ensures efficient conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for a variety of applications in the electronics industry. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.

