| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-024-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-024-541-603 |
317-024-541-603
| Heilind Number: | EDA317-024-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-024-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Featuring a vibrant green hue, this connector is designed for optimal performance, with a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. Its single row configuration, copper alloy contact material, and 24 positions offer reliable connectivity in a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating smoothly in temperatures ranging from -65 to 125 °C, it guarantees long-lasting functionality. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.

