| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-024-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-024-542-801 |
317-024-542-801
| Heilind Number: | EDA317-024-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-024-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 5 A, this connector ensures reliable conductivity in any application. Its dual-row design offers enhanced connectivity, with 24 positions for seamless board-to-board integration. Crafted with precision, the contact material is Copper Alloy, guaranteeing long-lasting performance. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.

