| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-024-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-024-542-802 |
317-024-542-802
| Heilind Number: | EDA317-024-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-024-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Perfect for secure and reliable board-to-board PCB connections, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. Its dual-row design features 24 positions with a .156-inch pitch and .2-inch row spacing, ensuring efficient and precise connectivity. Crafted with copper alloy contacts, it guarantees excellent conductivity, while its straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in its 5A amperage capacity and robust construction for seamless performance in your electronic projects.

