| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-024-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-024-542-803 |
317-024-542-803
| Heilind Number: | EDA317-024-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-024-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The 24-position, 2-row layout offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Suitable for a wide range of applications, it guarantees optimal performance even in extreme conditions, with an operating temperature range of -65 to 125°C. Choose this connector for robust and efficient PCB integration.

