| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-024-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-024-542-804 |
317-024-542-804
| Heilind Number: | EDA317-024-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-024-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The connector ensures reliable power transmission with an amperage rating of 5A, making it ideal for various electronic applications. With two rows of contacts, each made of robust Copper Alloy, it offers a total of 24 positions for efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial use, this connector guarantees optimal performance with an operating temperature range of -65 to 125°C. Upgrade your connectivity solutions with this essential component.

